15210502601000

Heilind Number:HRT15210502601000
Manufacturer:HARTING
Manufacturer Number:15210502601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 50; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210502601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:2.2 - 2.4 A
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15210502601000

Detailed Description

The har-flex® Connector is a versatile and reliable solution for connecting motherboards to daughtercards and mezzanines. With a straight, solder termination method and 50 contacts in 2 rows, it offers seamless integration in a variety of applications. Made of durable Liquid Crystal Polymer housing and featuring copper alloy contacts with tin over nickel plating, it ensures high performance and longevity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 1.27mm and a current rating of 2.2-2.4A, it provides efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, it meets stringent industry standards. The har-flex® Connector is the ideal choice for board-to-board PCB connections, offering reliability, durability, and performance in one compact package.