| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15210582601000 |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2.2 - 2.4 A |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15210582601000 |
15210582601000
Specifications
Detailed Description
The har-flex® Female Connector is a high-performance component designed for seamless connections between motherboards and daughtercards or mezzanine boards. Featuring a durable Liquid Crystal Polymer housing and straight, reflow soldering termination, this connector ensures reliable and efficient performance in a variety of electronic devices. With 58 contacts arranged in two rows at a 1.27mm pitch, it offers versatility in PCB layouts. The copper alloy contacts with Tin Over Nickel plating guarantee excellent conductivity and signal integrity. Rated for a wide operating temperature range from -55°C to 125°C and boasting an IP20 ingress protection rating, this connector is suitable for demanding industrial applications. With a current rating of 2.2-2.4A and a voltage rating of 0.5kV, it meets the needs of power and signal transmission. UL 94V-0 flammability rating ensures safety compliance, while a 500-cycle mating durability ensures long-term reliability. Perfect for use in high-speed data transfer, telecommunications, and industrial automation systems, the har-flex® Female Connector is a top choice for board-to-board and mezzanine connections.

