15210602601000

Heilind Number:HRT15210602601000
Manufacturer:HARTING
Manufacturer Number:15210602601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 60; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210602601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.2 - 2.4 A
Voltage Rating:0.5 kV
SKU:HRT15210602601000

Detailed Description

The har-flex® Connector is a high-performance female connector designed for seamless motherboard to daughtercard or mezzanine connections. With a compact design featuring 60 straight contacts, this connector ensures efficient signal transmission in electronic devices. Made of durable Liquid Crystal Polymer, it guarantees reliable performance even in harsh environments. The reflow soldering termination method simplifies assembly, while the tin over nickel contact plating and UL 94V-0 flammability rating ensure safety and quality. Operating at temperatures ranging from -55°C to 125°C and with a current rating of 2.2-2.4A, this connector is suitable for a wide range of applications. RoHS compliant and offering a voltage rating of 0.5kV, it meets international standards for environmental responsibility and electrical safety. Perfect for board-to-board PCB connections, the har-flex® Connector is a versatile and dependable choice for your connectivity needs.