15210622601000

Heilind Number:HRT15210622601000
Manufacturer:HARTING
Manufacturer Number:15210622601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 62; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210622601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:62
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.2 - 2.4 A
Voltage Rating:0.5 kV
SKU:HRT15210622601000

Detailed Description

The har-flex® Connector is a versatile and reliable solution for connecting motherboards to daughter cards and mezzanines. This female connector features a robust housing made of Liquid Crystal Polymer, ensuring durability in various environments. With 62 contacts arranged in two rows, it provides ample connectivity for your applications. The straight, reflow soldering termination method guarantees secure and efficient assembly. Each contact is made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, offering excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of electronic devices. With a pitch of 1.27mm and a current rating of 2.2-2.4A, it meets the high-performance demands of board-to-board connections. UL 94V-0 rated for flammability, you can trust in the safety and quality of this essential component for your PCB designs.