15210682601000

Heilind Number:HRT15210682601000
Manufacturer:HARTING
Manufacturer Number:15210682601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 68; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210682601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.2 - 2.4 A
Voltage Rating:0.5 kV
SKU:HRT15210682601000

Detailed Description

The har-flex® Connector is a crucial component for seamless board-to-board and mezzanine connections in electronic devices. Featuring a female connector with 68 contacts arranged in two rows, this connector ensures reliable data and power transmission. Made from high-quality Liquid Crystal Polymer, it offers excellent durability and heat resistance, with a wide operating temperature range from -55°C to 125°C. The contacts, composed of Copper Alloy and plated with Tin Over Nickel, guarantee efficient conductivity. With a pitch of 1.27mm and straight mount angle, it allows for easy installation on PCBs. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for demanding applications in various industries. Trust the har-flex® Connector for high-performance connectivity solutions.