15210822601000

Heilind Number:HRT15210822601000
Manufacturer:HARTING
Manufacturer Number:15210822601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 82; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210822601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:2.1 - 2.2 A
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:82
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15210822601000

Detailed Description

Introducing the har-flex® Female Connector, a cutting-edge solution for seamless motherboard to daughtercard or mezzanine connectivity. With 82 straight contacts, this connector ensures reliable signal transmission in a compact form factor. Crafted from high-quality Liquid Crystal Polymer, it guarantees durability and performance in diverse operating environments. Featuring reflow soldering termination, installation is quick and hassle-free. With a pitch of 1.27mm, it is ideal for high-density applications. Rated for a wide temperature range from -55°C to 125°C, it offers versatility for various industries. UL 94V-0 rated for flammability, it prioritizes safety. With a current rating of 2.1-2.2A and a voltage rating of 0.5kV, it meets stringent performance standards. Whether in consumer electronics or industrial machinery, the har-flex® Female Connector is the perfect choice for board-to-board PCB connections.