15210902601000

Heilind Number:HRT15210902601000
Manufacturer:HARTING
Manufacturer Number:15210902601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 90; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210902601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:90
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.1 - 2.2 A
Voltage Rating:0.5 kV
SKU:HRT15210902601000

Detailed Description

The har-flex® Connector is a reliable solution for connecting motherboards to daughter cards in electronic devices. Featuring a black Liquid Crystal Polymer housing, this female connector offers secure attachment with reflow soldering termination. With 90 straight contacts in a 1.27mm pitch, it ensures efficient signal transmission. Crafted from Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it guarantees durability and conductivity. Operating between -55 °C and 125 °C, it is suitable for a wide range of environments. With a current rating of 2.1 - 2.2 A and voltage rating of 0.5 kV, it meets high-performance requirements. UL 94V-0 rated for flammability, it ensures safety in use. Perfect for board-to-board connections, the har-flex® Connector is a dependable choice for demanding applications.