15210922601000

Heilind Number:HRT15210922601000
Manufacturer:HARTING
Manufacturer Number:15210922601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 92; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15210922601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:92
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.1 - 2.2 A
Voltage Rating:0.5 kV
SKU:HRT15210922601000

Detailed Description

The har-flex® Female Connector is a reliable solution for connecting motherboards to daughter cards and mezzanine boards. With 92 contacts in a straight, 1.27mm pitch design, this connector offers secure and efficient PCB connections. Made of high-quality Liquid Crystal Polymer, it ensures durability and performance in various environments. Featuring reflow soldering termination, it guarantees easy and reliable assembly. With a wide operating temperature range of -55°C to 125°C and a flammability rating of UL 94V-0, it meets stringent industry standards for safety and reliability. The contact material is Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, providing excellent conductivity and corrosion resistance. With a current rating of 2.1 - 2.2A and voltage rating of 0.5kV, it is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or telecommunications equipment, the har-flex® Female Connector delivers outstanding performance and longevity.