15220102601000

Heilind Number:HRT15220102601000
Manufacturer:HARTING
Manufacturer Number:15220102601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 10; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220102601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15220102601000

Detailed Description

Introducing the har-flex® Female Connector, meticulously engineered for seamless connectivity in high-performance electronics. This essential component features a durable Liquid Crystal Polymer housing, ensuring reliability in demanding environments. With 10 gold-plated contacts and a pitch of 1.27mm, it guarantees precise data transmission. Solder termination and a straight mount angle facilitate effortless assembly onto motherboards or daughtercards. Operating flawlessly between -55°C to 125°C, it's suitable for a wide range of applications. UL 94V-0 rated for safety, RoHS compliant, and offering a current rating of 2.4 - 3.3A, this connector is the epitome of quality and performance in the realm of board-to-board PCB connections. Upgrade your systems with the har-flex® Female Connector for unparalleled efficiency and durability.