15220122401000

Heilind Number:HRT15220122401000
Manufacturer:HARTING
Manufacturer Number:15220122401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; THR connection; Contacts: 12; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220122401000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15220122401000

Detailed Description

Introducing the har-flex® Connector, a essential component for seamless motherboard to daughtercard or mezzanine connections. This female connector, featuring 12 contacts in a straight arrangement, is housed in durable black Liquid Crystal Polymer material for reliable performance. With a pitch of 1.27mm and solder termination method, it ensures secure and efficient connectivity. The copper alloy contacts are plated with Tin Over Nickel, Noble Metal Over Nickel for enhanced conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Certified with UL 94V-0 flammability rating and a voltage rating of 0.5kV, it guarantees safety and quality. Perfect for use in board to board PCB connections, the har-flex® Connector is a must-have for any electronic assembly project.