15220122601000

Heilind Number:HRT15220122601000
Manufacturer:HARTING
Manufacturer Number:15220122601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 12; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220122601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:12
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15220122601000

Detailed Description

The har-flex® Connector ( 15220122601000) offers a reliable solution for connecting motherboards to daughter cards or mezzanine boards. Featuring a female LCP housing in sleek black, this connector is designed for reflow soldering termination with 12 straight contacts, making it ideal for high-density applications. With a pitch of 1.27mm and 2 rows of contacts, it ensures efficient signal transmission. Made of durable materials like Copper Alloy with Tin over Nickel and Noble Metal plating, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for various industrial applications. RoHS compliant and UL 94V-0 rated for safety, this connector is a reliable choice for board-to-board connections.