15220162601000

Heilind Number:HRT15220162601000
Manufacturer:HARTING
Manufacturer Number:15220162601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 16; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220162601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.4 - 3.3 A
Voltage Rating:0.5 kV
SKU:HRT15220162601000

Detailed Description

The har-flex® Connector is a versatile solution for connecting motherboards to daughtercards or mezzanine boards with its 16 straight contacts. Made of durable Liquid Crystal Polymer, it ensures reliable performance even in harsh environments. Featuring reflow soldering termination for easy assembly, this female connector guarantees secure and stable connections. With a pitch of 1.27mm, it offers high-density mounting capabilities. It meets stringent safety standards with a UL 94V-0 flammability rating and is RoHS compliant. Rated for up to 3.3A and 0.5kV, it is suitable for a wide range of applications. Trust in the har-flex® Connector for efficient and dependable board-to-board connections.