| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15220202401000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15220202401000 |
15220202401000
Specifications
Detailed Description
Introducing the har-flex® Connector, a versatile solution for seamless motherboard to daughtercard connectivity. This Female connector features a durable Liquid Crystal Polymer housing and 20 Copper Alloy contacts with Tin Over Nickel plating, ensuring reliable performance in various applications. With a pitch of 1.27mm and straight mount angle, it offers easy installation on your PCB. Operating at temperatures ranging from -55°C to 125°C and with a flammability rating of UL 94V-0, it guarantees safety and stability. Designed for 500 mating cycles, it is built to last. Trust in the har-flex® Connector for efficient and secure board to board connections.

