15220242601000

Heilind Number:HRT15220242601000
Manufacturer:HARTING
Manufacturer Number:15220242601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT FEMALE 9.05M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220242601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:2.4 - 3.3 A
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15220242601000

Detailed Description

Introducing the 15220242601000, a high-performance board-to-board connector from the har-flex® series. Designed for seamless connectivity in electronic systems, this female connector in sleek black features a durable Liquid Crystal Polymer housing and 24 gold-plated copper alloy contacts for optimal signal transmission. With a pitch of 1.27mm and straight mount angle, it ensures precise and secure PCB mating. Operating in a wide temperature range from -55°C to 125°C, it guarantees reliability in any environment. UL 94V-0 rated for flame resistance, it meets stringent safety standards. With a current rating of 2.4-3.3A and voltage rating of 0.5kV, it is suitable for various power and signal applications. Perfect for use in aerospace, automotive, and industrial sectors, this connector is a trusted solution for high-reliability electronics.