| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15220262601000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2.4 - 3.3 A |
| Voltage Rating: | 0.5 kV |
| SKU: | HRT15220262601000 |
15220262601000
Specifications
Detailed Description
The har-flex® Connector is a versatile female connector designed for seamless motherboard to daughtercard or mezzanine connections. With a reflow soldering termination method, installation is efficient and reliable. Featuring 26 contacts in a straight configuration, this connector ensures secure and stable connectivity. Crafted from high-quality Liquid Crystal Polymer, it offers durability and performance in a sleek black housing. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. RoHS compliant and with a voltage rating of 0.5kV, it meets international standards for safety and quality. Perfect for board-to-board PCB applications, the har-flex® Connector guarantees exceptional functionality in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23-013CNUS - Pin length optimization. To improve the automatic optical inspection process at customer side, we will shorten our contacts. In the past it could happen that the pin toes were overhanging, this will be prevented in future. The new dimension allows a detectable soldering meniscus, which leads to a better checkability in the PCB production. | Download | |||

