| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15220402401000 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Series: | har-flex® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 0.5 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT15220402401000 |
15220402401000
Specifications
Detailed Description
The 15220402401000 har-flex® Female Connector is a reliable and versatile solution for connecting motherboards to daughtercards or mezzanine boards. With 40 contacts arranged in two rows and a pitch of 1.27mm, this connector ensures secure and efficient data transmission. Its straight mount angle and through-hole reflow (THR) termination method make it easy to install on PCBs. Constructed from high-quality Liquid Crystal Polymer housing and Copper Alloy contacts with Tin Over Nickel plating, it offers excellent durability and conductivity. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 0.5kV, it is suitable for various industrial applications. The connector is UL 94V-0 rated for flammability, ensuring safety and compliance with industry standards. With a lifespan of 500 mating cycles, it guarantees long-term performance. Perfect for high-density board-to-board connections, the har-flex® Female Connector is an essential component for electronic systems.

