| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15220802401000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15220802401000 |
15220802401000
Specifications
Detailed Description
The har-flex® Connector is a high-quality, female connector designed for seamless motherboard to daughtercard or mezzanine board connections. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable performance in various applications. With 80 contacts arranged in two rows, it allows for efficient data transfer. The straight termination method with solder contacts guarantees secure connectivity. Made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it offers excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it is suitable for harsh environments. With a pitch of 1.27mm and UL 94V-0 flammability rating, it meets industry standards for safety and performance. Perfect for board to board connections in electronic devices, the har-flex® Connector is a dependable choice for your connectivity needs.

