15220802601000

Heilind Number:HRT15220802601000
Manufacturer:HARTING
Manufacturer Number:15220802601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Mezzanine; Reflow soldering termination (SMT); Contacts: 80; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15220802601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2.1 - 2.2 A
Voltage Rating:0.5 kV
SKU:HRT15220802601000

Detailed Description

The har-flex® Female Connector is a versatile and reliable component for connecting motherboards to daughtercards or mezzanine boards. With a straight, solder termination method, this connector features 80 contacts in a 1.27mm pitch, allowing for efficient and secure connections. Made from high-quality Liquid Crystal Polymer housing and Copper Alloy contacts with Tin Over Nickel plating, it ensures durability and excellent conductivity. With a wide operating temperature range from -55°C to 125°C and a current rating of 2.1-2.2A, it is suitable for various applications. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent safety and environmental standards. Whether for industrial, telecommunications, or consumer electronics, the har-flex® Connector guarantees high performance and reliability with 500 mating cycles.