| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15230122601000 |
| Color: | Black |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 0.5 kV |
| SKU: | HRT15230122601000 |
15230122601000
Specifications
Detailed Description
Introducing the 15230122601000, a versatile and reliable har-flex® connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of Liquid Crystal Polymer, this female connector boasts 12 copper alloy contacts with Tin over Nickel plating for enhanced durability and conductivity. With a 1.27mm pitch and straight mount angle, it offers easy installation in various electronic devices. Operating effortlessly in temperatures ranging from -55°C to 125°C, it is perfect for both standard and extreme environments. Certified with UL 94V-0 flammability rating and a voltage rating of 0.5kV, rest assured of its safety and performance. Whether for industrial or commercial use, the 15230122601000 guarantees quality and efficiency with 500 mating cycles. Upgrade your connectivity with this top-of-the-line PCB connector.

