15230162601000

Heilind Number:HRT15230162601000
Manufacturer:HARTING
Manufacturer Number:15230162601000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15230162601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15230162601000

Detailed Description

Introducing the 15230162601000, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a sleek black housing made of liquid crystal polymer, this har-flex® series connector is specifically engineered for female gender components. With 16 contacts arranged in 2 rows and a pitch of 1.27mm, it ensures precise and secure connections. The termination method of solder, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a straight mount angle and a lifespan of 500 mating cycles, this connector is both versatile and long-lasting. Its UL 94V-0 flammability rating and 0.5kV voltage rating further enhance its safety and reliability, making it an essential component in any electronic assembly. Add the 15230162601000 to your inventory today and experience seamless connectivity like never before.