15230202601000

Heilind Number:HRT15230202601000
Manufacturer:HARTING
Manufacturer Number:15230202601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT FEMALE 13.65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15230202601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15230202601000

Detailed Description

Introducing the HAR-FLEX STRAIGHT FEMALE 13.65 connector, a sleek and powerful component designed for seamless board-to-board PCB connections. With a striking black color and durable Liquid Crystal Polymer housing material, this connector ensures reliable performance even in harsh environments. Featuring 20 contacts in 2 rows, solder termination method, and copper alloy contact material with tin over nickel plating, it guarantees secure and efficient connectivity. Operating flawlessly between -55°C to 125°C, this connector is built to withstand extreme temperatures. Its 1.27mm pitch and straight mount angle make installation a breeze. With a UL 94V-0 flammability rating and 0.5kV voltage rating, it prioritizes safety without compromising on functionality. Perfect for a range of applications, from consumer electronics to industrial machinery, the HAR-FLEX STRAIGHT FEMALE 13.65 connector is a must-have for any project requiring high-performance board connectivity.