| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15230322601000 |
| Color: | Black |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Series: | har-flex® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 0.5 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT15230322601000 |
15230322601000
Specifications
Detailed Description
Introducing the HAR-FLEX STRAIGHT FEMALE 13.65 connector, featuring a sleek black design and a robust construction made of Liquid Crystal Polymer. With 32 contacts arranged in 2 rows, this connector ensures efficient connectivity on your PCB. The solder termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel and noble metal plating ensure reliable signal transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on your board. Tested for 500 mating cycles and boasting a UL 94V-0 flammability rating, it prioritizes durability and safety. Whether you're working on high-reliability projects or everyday electronics, the HAR-FLEX 13.65 connector is the perfect choice for seamless connectivity.

