15230682601000

Heilind Number:HRT15230682601000
Manufacturer:HARTING
Manufacturer Number:15230682601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX STRAIGHT FEMALE 13.65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15230682601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Straight
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15230682601000

Detailed Description

Introducing the 15230682601000, a high-performance har-flex® series female connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector boasts 68 contacts arranged in 2 rows with a pitch of 1.27mm. The termination method is solder, ensuring secure and reliable attachment. Contacts are made of copper alloy with tin over nickel and noble metal plating, guaranteeing optimal conductivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for harsh environments. It is UL 94V-0 rated for flammability, with a voltage rating of 0.5kV. Ideal for high-density applications, the 15230682601000 offers 500 mating cycles for long-lasting performance. Trust in this connector for your demanding PCB connectivity needs.