15250062601000

Heilind Number:HRT15250062601000
Manufacturer:HARTING
Manufacturer Number:15250062601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (SMT); Contacts: 6; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15250062601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15250062601000

Detailed Description

The har-flex® Connector is a versatile solution for connecting motherboards to daughter cards or extender cards with ease. This female connector, featuring a durable black Liquid Crystal Polymer housing, is designed for reflow soldering termination (SMT) with its 6 angled contacts. Constructed with high-quality Copper Alloy contact material plated with Tin Over Nickel and Noble Metal Over Nickel, it ensures reliable performance even in harsh environments. With a pitch of 1.27mm and right-angle mount, it offers flexibility in PCB layout. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Operating temperature ranging from -55°C to 125°C and voltage rating of 0.5kV, it is suitable for a wide range of applications. With a mating cycle of 500 cycles, it ensures long-term durability. Perfect for board-to-board connections, this connector is a key component in electronic systems.