15250142601000

Heilind Number:HRT15250142601000
Manufacturer:HARTING
Manufacturer Number:15250142601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX ANGLED FEMALE, 14PIN,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15250142601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15250142601000

Detailed Description

Introducing the 15250142601000, a sleek and sophisticated black har-flex® female connector designed for seamless board-to-board PCB connections. Crafted with high-quality Liquid Crystal Polymer housing, this connector boasts 14 copper alloy contacts with tin over nickel and noble metal plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and a right-angle mount angle, it offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for a wide range of applications. UL 94V-0 rated for safety, it can handle up to 0.5kV, making it ideal for high-performance electronic devices. Trust the 15250142601000 for reliable and efficient connectivity in any project.