15250322601000

Heilind Number:HRT15250322601000
Manufacturer:HARTING
Manufacturer Number:15250322601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (SMT); Contacts: 32; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15250322601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15250322601000

Detailed Description

Introducing the har-flex® Female Connector, a versatile and essential component for seamless motherboard to daughtercard and extender card connectivity. With 32 angled contacts, this connector ensures reliable signal transmission in compact spaces. Its black Liquid Crystal Polymer housing boasts durability and high temperature resistance, making it suitable for a wide range of applications. Featuring reflow soldering termination (SMT) and contact plating with Tin Over Nickel and Noble Metal, this connector guarantees secure and long-lasting connections. With a pitch of 1.27mm and right-angle mount, it offers flexibility in PCB layout. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Trust in the har-flex® Female Connector for efficient and dependable board-to-board connections.