15250502601000

Heilind Number:HRT15250502601000
Manufacturer:HARTING
Manufacturer Number:15250502601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (SMT); Contacts: 50; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15250502601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Voltage Rating:0.5 kV
SKU:HRT15250502601000

Detailed Description

The har-flex® Female Connector ( 15250502601000) is a versatile and reliable solution for connecting motherboards to daughter cards or extender cards. With a compact design featuring 50 contacts in a right angle, 2-row configuration, this connector is perfect for space-constrained applications. Made of durable Liquid Crystal Polymer housing and featuring reflow soldering termination, it ensures secure and stable connections. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. This black connector is RoHS compliant and has a UL 94V-0 flammability rating, meeting stringent quality and safety standards. Whether for industrial, automotive, or consumer electronics, the har-flex® Female Connector is the ideal choice for board-to-board PCB connections.