15250682601000

Heilind Number:HRT15250682601000
Manufacturer:HARTING
Manufacturer Number:15250682601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (SMT); Contacts: 68; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15250682601000
Color:Black
Pitch:1.27 mm
Gender:Female
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15250682601000

Detailed Description

The har-flex® Female Connector, with SKU 15250682601000, is a versatile and reliable solution for connecting motherboards to daughter cards and extender cards. Featuring a black Liquid Crystal Polymer housing, this connector is designed for reflow soldering termination (SMT) with 68 angled contacts. With a pitch of 1.27mm and right-angle mount angle, it offers efficient and space-saving connectivity. Constructed with Copper Alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, it ensures excellent conductivity and durability. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 0.5kV, it is suitable for various applications. RoHS compliant and UL 94V-0 rated, it meets high standards of safety and environmental responsibility. Whether for industrial, commercial, or consumer electronics, the har-flex® Connector guarantees high performance and quality in board-to-board PCB connections.