15290062501000

Heilind Number:HRT15290062501000
Manufacturer:HARTING
Manufacturer Number:15290062501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 6; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290062501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290062501000

Detailed Description

Introducing the har-flex® Female Connector, a cutting-edge solution for seamless PCB to cable connections. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable performance even in harsh environments. With 6 contacts arranged in 2 rows, it offers versatile connectivity options. The IDC insulation displacement termination method guarantees secure and efficient contact, while the contact plating of Tin Over Nickel and Noble Metal Over Nickel ensures lasting durability. With a pitch of 1.27mm and a straight mount angle, it's easy to integrate into your design. Operating temperature ranging from -55°C to 125°C, it's suitable for a wide range of applications. RoHS compliance and a voltage rating of 0.5kV make it a safe and environmentally friendly choice. Perfect for use in hi-rel environments, this connector is a reliable solution for your connectivity needs.