15290062502000

Heilind Number:HRT15290062502000
Manufacturer:HARTING
Manufacturer Number:15290062502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 6; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290062502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290062502000

Detailed Description

The har-flex® Connector, featuring a Female gender, is a versatile component designed for seamless PCB to cable connectivity. Constructed with a durable Liquid Crystal Polymer housing, it ensures reliable performance in various applications. Utilizing IDC insulation displacement termination, this connector accommodates 6 Contacts in a Straight orientation with 2 rows. The Copper Alloy contacts are plated with Tin Over Nickel and Noble Metal Over Nickel, enhancing conductivity and corrosion resistance. With a pitch of 1.27 mm (0.635 mm optional), it offers precise and efficient signal transmission. Operating temperature ranging from -55 °C to 125 °C, it guarantees stable functionality even in extreme conditions. RoHS compliant and rated for 0.5 kV, this connector meets stringent quality and safety standards. Perfect for high-speed data transmission, it is ideal for use in industries requiring Class I performance. With a mating cycle of 500, it ensures long-lasting connectivity. Suitable for 30 AWG wire size, it offers flexibility in installation. Upgrade your connectivity solutions with the har-flex® Connector, a reliable and efficient choice for your electronic projects.