15290082501000

Heilind Number:HRT15290082501000
Manufacturer:HARTING
Manufacturer Number:15290082501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 8; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290082501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290082501000

Detailed Description

Introducing the har-flex® Female Connector, a versatile and reliable solution for your PCB to cable connections. With its IDC insulation displacement termination method, this connector ensures secure and efficient contact with 8 contacts arranged in 2 rows. The straight mount angle and 1.27mm pitch make it easy to integrate into your design. Constructed with a durable Liquid Crystal Polymer housing and copper alloy contacts plated with tin over nickel, this connector offers excellent performance in a wide range of operating temperatures from -55°C to 125°C. With a maximum voltage rating of 0.5kV and 500 mating cycles, it is suitable for demanding applications in various industries. Meet your connectivity needs with the har-flex® Female Connector.