15290102501000

Heilind Number:HRT15290102501000
Manufacturer:HARTING
Manufacturer Number:15290102501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 10; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290102501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290102501000

Detailed Description

The har-flex® Female Connector offers reliable and efficient connectivity for your PCB to cable applications. With 10 contacts in a straight configuration, this connector is perfect for high-density setups. Made with durable Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin over Nickel, it ensures long-lasting performance even in harsh environments. The IDC insulation displacement termination method simplifies the installation process, while the 1.27mm pitch accommodates precise connections. Operating temperature ranging from -55°C to 125°C and a voltage rating of 0.5kV make it suitable for a wide range of applications. With RoHS compliance and a performance level of Class I, you can trust in the quality and reliability of this connector. Whether for industrial or commercial use, the har-flex® Female Connector is the ideal choice for your connectivity needs.