15290102502000

Heilind Number:HRT15290102502000
Manufacturer:HARTING
Manufacturer Number:15290102502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 10; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290102502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290102502000

Detailed Description

Introducing the har-flex® Female Connector, a versatile and high-performance component designed for seamless PCB to cable connections. With IDC insulation displacement termination and 10 contacts arranged in 2 rows, this connector ensures reliable signal transmission. The housing, made of durable Liquid Crystal Polymer, features a sleek black finish and is rated for operating temperatures ranging from -55°C to 125°C. Each contact is crafted from Copper Alloy with Tin Over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 0.635mm, it offers flexibility in various applications. RoHS compliant and boasting a performance level of Class I, this connector is not only environmentally friendly but also meets stringent quality standards. Perfect for FFC, FPC, Ribbon, and IDT applications, the har-flex® Female Connector is a must-have for any project requiring reliable and efficient connectivity.