15290142502000

Heilind Number:HRT15290142502000
Manufacturer:HARTING
Manufacturer Number:15290142502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 14; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290142502000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Wire Size:30 AWG
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:14
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15290142502000

Detailed Description

The har-flex® Female Connector is a versatile and reliable solution for connecting PCBs to cables. With 14 contacts arranged in 2 rows, this connector offers seamless integration in various applications. Featuring IDC insulation displacement termination, installation is quick and easy. The housing, made of Liquid Crystal Polymer, ensures durability and reliability in harsh environments. Contacts are constructed of Copper Alloy with Tin Over Nickel and Noble Metal plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 0.635mm, it is suitable for high-density applications. Operating temperature ranges from -55°C to 125°C, making it ideal for both standard and demanding environments. RoHS compliant and rated for 0.5kV, this connector meets stringent industry standards. Trust the har-flex® Female Connector for high-performance connectivity.