15290162502000

Heilind Number:HRT15290162502000
Manufacturer:HARTING
Manufacturer Number:15290162502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 16; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290162502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290162502000

Detailed Description

The har-flex® Female Connector offers reliable and efficient PCB to cable connectivity with its 16 straight contacts featuring IDC insulation displacement termination. Constructed with Liquid Crystal Polymer housing, this connector ensures durability and performance in a wide temperature range from -55°C to 125°C. The copper alloy contacts are plated with tin over nickel and noble metal, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 0.635mm, it allows for high-density mounting. Designed for 30 AWG wire size, it is suitable for various applications. With RoHS compliance and a voltage rating of 0.5kV, it meets international quality and safety standards. Perfect for FFC, FPC, and ribbon cable connections, the har-flex® Female Connector is a reliable choice for your electronic projects.