15290202502000

Heilind Number:HRT15290202502000
Manufacturer:HARTING
Manufacturer Number:15290202502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 20; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290202502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290202502000

Detailed Description

Introducing the har-flex® Female Connector, designed for seamless PCB to cable connections in any electronic application. With 20 contacts arranged in two rows, this connector offers high-density connectivity with a pitch of 1.27mm. Featuring IDC insulation displacement termination, installation is quick and efficient. The contacts, made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, ensure reliable conductivity. Constructed with a Liquid Crystal Polymer housing in a sleek black color, this connector is both durable and visually appealing. Operating within a wide temperature range from -55°C to 125°C, it guarantees performance in diverse environments. With a voltage rating of 0.5kV and RoHS compliance, you can trust in the safety and quality of this product. Whether for industrial machinery, telecommunications systems, or consumer electronics, the har-flex® Female Connector is the perfect choice for your connectivity needs.