15290242501000

Heilind Number:HRT15290242501000
Manufacturer:HARTING
Manufacturer Number:15290242501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 24; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290242501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290242501000

Detailed Description

This har-flex® Female Connector offers a reliable solution for connecting PCBs to cables with its IDC insulation displacement termination method. With 24 contacts arranged in two rows, it ensures efficient signal transmission. The Liquid Crystal Polymer housing and Copper Alloy contacts with Tin Over Nickel plating guarantee durability and stable performance even in harsh environments, with a wide operating temperature range from -55°C to 125°C. Featuring a 1.27mm pitch and straight mount angle, it allows for easy installation. Rated for 500 mating cycles, this connector is ideal for applications requiring high reliability. Its 30 AWG wire size and 0.5 kV voltage rating make it suitable for various industrial and commercial uses. Upgrade your connectivity with this Class I har-flex® Connector.