15290302501000

Heilind Number:HRT15290302501000
Manufacturer:HARTING
Manufacturer Number:15290302501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 30; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290302501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290302501000

Detailed Description

Introducing the har-flex® Female Connector, perfect for seamless PCB to cable connections. This high-quality connector features IDC insulation displacement termination with 30 contacts in a straight layout. Crafted from durable Liquid Crystal Polymer, it ensures reliable performance even in demanding environments. The copper alloy contacts are plated with Tin Over Nickel and Noble Metal Over Nickel for enhanced conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it guarantees optimal functionality in any conditions. RoHS compliant and rated for 0.5 kV, this connector is suitable for a variety of applications. Trust the har-flex® Connector for efficient and secure connectivity every time.