15290302502000

Heilind Number:HRT15290302502000
Manufacturer:HARTING
Manufacturer Number:15290302502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 30; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290302502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290302502000

Detailed Description

The har-flex® Connector is a female connector designed for efficient PCB to cable connections. With a durable Liquid Crystal Polymer housing and 30 contacts arranged in two rows, it ensures reliable signal transmission. Featuring IDC insulation displacement termination, installation is quick and straightforward. The contacts, made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, guarantee excellent conductivity. Operating in a wide temperature range from -55 °C to 125 °C, this connector is suitable for diverse applications. With a pitch of 1.27 mm and 0.635 mm, it offers flexibility in design. Its straight mount angle and black housing color provide versatility in installation. Rated for 500 mating cycles and compatible with 30 AWG wire, this connector meets Class I performance standards. With a voltage rating of 0.5 kV, it ensures safe and efficient operation. Perfect for use in high-reliability environments, the har-flex® Connector ( 15290302502000) is a dependable solution for your connectivity needs.