15290382501000

Heilind Number:HRT15290382501000
Manufacturer:HARTING
Manufacturer Number:15290382501000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290382501000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:100 V, 150 V
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:38
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15290382501000

Detailed Description

The 15290382501000 har-flex® series female connector is a high-performance solution for IDC termination in electronic applications. With a durable liquid crystal polymer housing and copper alloy contacts plated with tin over nickel, this connector offers reliable connectivity in harsh environments. Featuring 38 contacts arranged in 2 rows with a 1.27mm pitch, it is suitable for a wide range of applications. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 100V, 150V, it ensures dependable performance under varying conditions. The connector is designed for 500 mating cycles, meeting Class I performance standards. Perfect for use in connectors, FFC, FPC, and ribbon cable assemblies, this product is a versatile and essential component in electronic systems.