15290402502000

Heilind Number:HRT15290402502000
Manufacturer:HARTING
Manufacturer Number:15290402502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 40; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290402502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290402502000

Detailed Description

Introducing the 15290402502000, a high-performance har-flex® Female Connector designed for seamless PCB to cable connectivity. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable insulation displacement termination with its 40 Copper Alloy contacts. With a pitch of 1.27 mm and 0.635 mm, it offers flexibility in installation. The contact plating of Tin Over Nickel and Noble Metal Over Nickel guarantees superior conductivity. Operating smoothly in temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of applications. RoHS compliant and rated for 0.5 kV, this connector meets stringent quality standards. Perfect for use in industries requiring Class I performance, the 15290402502000 is a dependable solution for your connectivity needs.