| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 15290422502000 |
| Series: | har-flex® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.635 mm, 1.27 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 30 AWG |
| Performance Level: | Class I |
| Voltage Rating: | 0.5 kV |
| Part Aliases: | |
| SKU: | HRT15290422502000 |
15290422502000
Specifications
Detailed Description
The har-flex® Connector is a high-performance female connector designed for seamless PCB to cable connections. Featuring IDC insulation displacement termination with 42 contacts arranged in two straight rows, this connector ensures reliable and efficient signal transmission. Made from durable Liquid Crystal Polymer, with copper alloy contacts plated with tin over nickel, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a maximum operating temperature of 125°C, it is suitable for a wide range of applications. Its black housing color and Class I performance level make it ideal for professional use. With a voltage rating of 0.5kV and 500 mating cycles, this connector guarantees long-lasting performance. Perfect for industrial and commercial applications, it meets the highest standards of quality and reliability.

