15290442501000

Heilind Number:HRT15290442501000
Manufacturer:HARTING
Manufacturer Number:15290442501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX FEMALE IDC CONNECTOR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290442501000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Wire Size:30 AWG
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:44
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15290442501000

Detailed Description

Introducing the 15290442501000, a high-performance har-flex® connector designed for reliable and efficient board-to-board connections. Featuring a female gender and constructed with durable Liquid Crystal Polymer housing material, this connector ensures long-lasting durability in a variety of applications. With 44 contacts spread across 2 rows and a pitch of 1.27mm, it offers high-density connectivity while allowing for easy installation via IDC termination method. The contacts, made of Copper Alloy and plated with Tin over Nickel and Noble Metal over Nickel, guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for use in diverse environments. Its straight mount angle and black housing color provide versatility in installation, while its 500 mating cycles and 0.5kV voltage rating ensure reliable performance. Compliant with Class I performance standards, the 15290442501000 is the ideal solution for demanding connectivity requirements in various industries.