15290502502000

Heilind Number:HRT15290502502000
Manufacturer:HARTING
Manufacturer Number:15290502502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 50; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290502502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290502502000

Detailed Description

Introducing the har-flex® Female Connector, a high-performance solution for seamless PCB to cable connectivity. With 50 contacts arranged in two rows, this connector offers reliable and efficient signal transmission. Featuring IDC insulation displacement termination, it ensures secure and durable connections. The straight mount angle and 1.27mm pitch make it ideal for space-constrained applications. Constructed with Liquid Crystal Polymer housing and copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, this connector guarantees superior conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 0.5kV, it is suitable for various industrial environments. RoHS compliant and rated for 500 mating cycles, the har-flex® Female Connector is a trusted choice for demanding connectivity needs.