15290522502000

Heilind Number:HRT15290522502000
Manufacturer:HARTING
Manufacturer Number:15290522502000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290522502000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:100 V, 150 V
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:52
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15290522502000

Detailed Description

Introducing the 15290522502000, a high-performance har-flex® IDC Ribbon Cable Connector designed for reliable and efficient connectivity in electronic devices. Featuring a female gender with 52 contacts arranged in 2 rows, this connector is made of durable Liquid Crystal Polymer housing material. The contact material is Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm and 0.635mm, it offers versatility in PCB layouts. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a voltage rating of 100V and 150V and a mating cycle of 500, this connector is built to withstand demanding applications. Compliant with Class I performance standards, it guarantees high reliability. Perfect for FFC, FPC, and ribbon cable connections, the 15290522502000 is the ideal choice for your connectivity needs.