15290602501000

Heilind Number:HRT15290602501000
Manufacturer:HARTING
Manufacturer Number:15290602501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 60; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290602501000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Wire Size:30 AWG
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:60
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15290602501000

Detailed Description

The har-flex® Female Connector is a high-performance solution for PCB to cable connections, featuring IDC insulation displacement termination for quick and reliable assembly. With 60 contacts arranged in two rows, this connector offers seamless connectivity in a compact design. Made of durable Liquid Crystal Polymer housing and Copper Alloy contacts with Tin Over Nickel plating, it ensures optimal signal transmission even in harsh environments. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 0.5 kV, guarantees reliable performance. With a pitch of 1.27mm and 0.635mm available, it provides versatility for different applications. The straight mount angle, black housing color, and 30 AWG wire size further enhance its functionality, making it ideal for various industrial and commercial settings. With a mating cycle of 500 cycles and performance level of Class I, this connector offers long-lasting durability and efficiency. Perfect for use in hi-rel environments, it is a dependable choice for your connectivity needs.