15290602502000

Heilind Number:HRT15290602502000
Manufacturer:HARTING
Manufacturer Number:15290602502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX FEMALE IDC CONNECTOR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290602502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290602502000

Detailed Description

Introducing the 15290602502000, part of our har-flex® series of female connectors designed for high reliability in demanding industrial applications. With a housing made of Liquid Crystal Polymer, this connector features 60 contacts arranged in 2 rows, allowing for efficient data transmission. The IDC termination method ensures easy and secure installation, while the copper alloy contacts with tin over nickel plating guarantee optimal conductivity and durability. Operating between -55°C to 125°C, this connector is built to withstand extreme temperatures. With a pitch of 1.27mm and 0.635mm, it offers flexibility in PCB layout. Its straight mount angle and black housing make it suitable for various designs. Meeting Class I performance level standards and with a voltage rating of 0.5kV, this connector is reliable and efficient. With a mating cycle rating of 500 cycles, it ensures long-term connectivity. Perfect for FFC, FPC, and ribbon cable applications, the 15290602502000 is the ideal choice for your connectivity needs.