15290642501000

Heilind Number:HRT15290642501000
Manufacturer:HARTING
Manufacturer Number:15290642501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 64; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290642501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290642501000

Detailed Description

The har-flex® Female Connector is a versatile and reliable solution for PCB to cable connections. Featuring 64 contacts in a straight, 2-row configuration, this connector offers efficient signal transmission. With IDC insulation displacement termination, installation is quick and easy, ensuring a secure connection. Made of durable Liquid Crystal Polymer, it can withstand operating temperatures ranging from -55°C to 125°C. The contacts are composed of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. Suitable for 30 AWG wire, this connector is ideal for various industrial applications. With a pitch of 1.27mm and 0.635mm, it provides flexibility in design. The black housing color adds a sleek finish, while the 500 mating cycle rating ensures long-term performance. Meeting Class I performance levels and with a voltage rating of 0.5kV, this connector is a reliable choice for your connectivity needs.