15290642502000

Heilind Number:HRT15290642502000
Manufacturer:HARTING
Manufacturer Number:15290642502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 64; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290642502000
Pitch:0.635 mm, 1.27 mm
Gender:Female
Series:har-flex®
Wire Size:30 AWG
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Number of Rows:2
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:64
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15290642502000

Detailed Description

The har-flex® Connector is a high-performance female connector designed for seamless integration into PCB to cable setups. With a durable Liquid Crystal Polymer housing, it ensures reliable connectivity in demanding environments. Featuring IDC insulation displacement termination with 64 contacts arranged in two rows, it offers efficient signal transmission. The straight mount angle and 1.27mm pitch make it easy to install, while the tin over nickel and noble metal plating guarantee excellent conductivity. Operating between -55°C to 125°C, this connector is suitable for a wide range of applications. With 500 mating cycles and RoHS compliance, it combines durability and environmental responsibility. Perfect for use in Class I performance level systems, it's the ideal choice for your connectivity needs.