15290682501000

Heilind Number:HRT15290682501000
Manufacturer:HARTING
Manufacturer Number:15290682501000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 68; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290682501000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290682501000

Detailed Description

The har-flex® Connector is a female connector designed for seamless integration from PCB to cable, featuring IDC insulation displacement termination for efficient connectivity. With 68 contacts arranged in two rows, this connector ensures reliable data transmission. Crafted from durable Liquid Crystal Polymer, it offers exceptional performance in a wide temperature range from -55°C to 125°C. The contacts, made of Copper Alloy and plated with Tin Over Nickel and Noble Metal Over Nickel, guarantee optimal conductivity. With a pitch of 1.27mm and 0.635mm, it allows for precise mounting. Its black housing and Class I performance level make it suitable for various applications, while meeting RoHS compliance standards. With a voltage rating of 0.5kV and a mating cycle of 500, this connector ensures long-lasting functionality. Perfect for IDC Ribbon Cable applications, the har-flex® Connector is a reliable solution for your connectivity needs.